1357-1

Keystone Electronics
534-1357-1
1357-1

Mfr.:

Description:
Circuit Board Hardware - PCB MICRO PIN SWAGE MOUNT .051

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.078

Stock:
4.078 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,441 € 0,44 €
0,372 € 3,72 €
0,34 € 8,50 €
0,277 € 27,70 €
0,271 € 135,50 €
0,181 € 452,50 €
0,172 € 860,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
8.85 mm
2.39 mm
Brass
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1300
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS