1290-79

Keystone Electronics
534-1290-79
1290-79

Mfr.:

Description:
9V Battery Snaps & Contacts PCB 9V HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,67 € 36,70 €
3,40 € 85,00 €
3,18 € 318,00 €
3,03 € 1.515,00 €
2,97 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Holders
9 V
1 Battery
Steel
PCB
Brand: Keystone Electronics
Contact Plating: Nickel Plating
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 19,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.