1258

Keystone Electronics
534-1258
1258

Mfr.:

Description:
Terminals QUICK-FIT .25" TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.684

Stock:
1.684
Can Dispatch Immediately
On Order:
1.000
Expected 7/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,372 € 0,37 €
0,28 € 2,80 €
0,25 € 6,25 €
0,212 € 21,20 €
0,175 € 87,50 €
0,163 € 163,00 €
0,147 € 367,50 €
0,137 € 685,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Screw
Male
Not Insulated
6.4 mm
Rivet
Bright Brass
Brass
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 26.14 mm
Material: Brass
Mounting Angle: 45 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.77 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.