1231

Keystone Electronics
534-1231
1231

Mfr.:

Description:
Circuit Board Hardware - PCB .156 CONTACT PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,48 € 0,48 €
0,364 € 3,64 €
0,325 € 8,13 €
0,275 € 27,50 €
0,228 € 114,00 €
0,212 € 212,00 €
0,191 € 477,50 €
0,186 € 930,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Pin, Seamless
17.56 mm
Unthreaded
5.46 mm
Brass
Brand: Keystone Electronics
Packaging: Bulk
Plating: Nickel
Product Type: Circuit Board Hardware - PCB
Series: 1200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 740,053 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS