1229

Keystone Electronics
534-1229
1229

Mfr.:

Description:
Terminals PC QUICK-FIT TERM .405X.343X.312 MATTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,382 € 0,38 €
0,284 € 2,84 €
0,254 € 6,35 €
0,216 € 21,60 €
0,178 € 89,00 €
0,165 € 165,00 €
0,149 € 372,50 €
0,138 € 690,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Screw
Male
Not Insulated
6.4 mm
Rivet
Tin
Brass
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 8.71 mm
Material: Brass
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 6.35 mm
Unit Weight: 1,249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.