1227

Keystone Electronics
534-1227
1227

Mfr.:

Description:
Terminals PC QUICK-FIT TERM .350X.383X.180 MATTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,266 € 2,66 €
0,237 € 5,93 €
0,20 € 20,00 €
0,166 € 83,00 €
0,154 € 154,00 €
0,139 € 347,50 €
0,128 € 640,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Screw
Male
Not Insulated
2.8 mm
Rivet
Tin
Brass
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 8.71 mm
Material: Brass
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 2.79 mm
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.