1216

Keystone Electronics
534-1216
1216

Mfr.:

Description:
Terminals Quick Fit terminal tall 1285

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.152

Stock:
2.152 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,402 € 0,40 €
0,304 € 3,04 €
0,27 € 6,75 €
0,229 € 22,90 €
0,19 € 95,00 €
0,176 € 176,00 €
0,159 € 397,50 €
0,148 € 740,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Male
Not Insulated
4.8 mm x 0.81 mm
Push-In
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 21.84 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5.08 mm
Unit Weight: 737,672 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99