1215

Keystone Electronics
534-1215
1215

Mfr.:

Description:
Terminals SCREW TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.681

Stock:
3.681 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,519 € 0,52 €
0,39 € 3,90 €
0,349 € 8,73 €
0,269 € 26,90 €
0,266 € 66,50 €
0,241 € 120,50 €
0,215 € 215,00 €
0,206 € 515,00 €
0,196 € 980,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Screw
Not Insulated
6 AWG
Solder Lug
Tin
Steel
12
Bulk
Brand: Keystone Electronics
Current Rating: 15 A
Insulation Material: Not Insulated
Length: 14.27 mm
Material: Steel
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.92 mm
Wire Gauge: 6 AWG
Unit Weight: 1,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.