1174

Keystone Electronics
534-1174
1174

Mfr.:

Description:
Coin Cell Battery Holders Locking Vertical CR2032 Cell Holder-THM

Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 846

Stock:
846 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,73 € 7,30 €
0,714 € 35,70 €
0,606 € 60,60 €
0,58 € 290,00 €
0,422 € 422,00 €
0,384 € 960,00 €
0,371 € 1.855,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1
Through Hole
Polyamide (PA)
PCB Mount
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 100
Subcategory: Battery
Type: Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

THM Locking Holders for 20mm Coin Cells

Keystone Electronics THM Locking Holders for 20mm Coin Cells are vertical-mount lithium coin cell battery holders for 20mm-diameter cells. Keystone THM 20mm locking holders feature a locking flange for battery security while providing easy battery access for quick changes. These one-cell through-hole battery holders are polarized for 2032 cells.