1059

Keystone Electronics
534-1059
1059

Mfr.:

Description:
Coin Cell Battery Holders COIN CELL HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828
Can Dispatch Immediately
On Order:
1.440
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,862 € 0,86 €
0,719 € 7,19 €
0,668 € 16,70 €
0,598 € 59,80 €
0,568 € 568,00 €
0,461 € 1.327,68 €
0,451 € 2.597,76 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Liquid Crystal Polymer (LCP)
Through Hole
Brand: Keystone Electronics
Contact Plating: Tin
Number of Contacts: 1 Contact
Packaging: Tray
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 1440
Subcategory: Battery
Type: Tray
Unit Weight: 2,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99