Y1900B

Keysight
372-Y1900B
Y1900B

Mfr.:

Description:
RF Adapters - In Series Adapter, 1.0 mm ruggedized (f) to 1.0 mm (f), DC to 120 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.208,09 € 5.208,09 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Adapters - In Series
RoHS:  
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010

FEATURED PRODUCTS
KEYSIGHT