U8032A/0EM/903

Keysight
372-U8032A-US
U8032A/0EM/903

Mfr.:

Description:
Power Supplies - Bench Top DC power supply, low-cost. 60V/3A, 375 W, US Power Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.659,37 € 2.659,37 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Manual Control
115 VAC
3 Output
0 VDC to 60 VDC
0 A to 3 A
375 W
LCD
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 179 mm
Length: 379 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: U8030
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 212.3 mm
Part # Aliases: U8032A
Unit Weight: 8,201 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
ECCN:
EAR99

U8030 Triple-Output DC Power Supplies

Keysight Technologies U8030 Triple-Output DC Power Supplies provide a clean output with ≤1mVrms (0.5mVrms typical) noise and 375W total power for three outputs. These units have an LCD display with backlight capability that allows dual reading (voltage and current) in one display. The series offers excellent load and line regulation (constant voltage, CV: <0.01% +2mV; constant current, CC: <0.02% +2mA) to ensure stable output as well asr <50µs transient response for stability testing. The units feature overvoltage (OVP) and overcurrent (OCP) protection, a keypad lock, and a physical lock mechanism to prevent damage to devices under test (DUT). 

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT