U8001A/0E3/900/PLG

372-U8001A-UKEU
U8001A/0E3/900/PLG

Mfr.:

Description:
Power Supplies - Bench Top DC power supply, low-cost. 30V/3A, 90 W, UK / EU Pwr Cord

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Keysight E3645A/0E3/902
Keysight
Power Supplies - Bench Top DC pwr supply, dual range: 0-35V/ 2.2 A and 0-60V/ 1.3 A, 80 W. GPIB, RS-232. EU Pwr Cord. BenchVue BV0003B SW license included

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Manual Control
230 VAC
1 Output
0 VDC to 30 VDC
0 A to 3 A
90 W
LCD
Brand: Keysight
Cable Type: UK / EU Power Cord Included
Height: 88.1 mm
Length: 394.3 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: U8000
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 212.3 mm
Part # Aliases: U8001A
Unit Weight: 7,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U8000 Single-Output DC Power Supplies - Europe

Keysight Technologies U8000 Single-Output DC Power Supplies (European version) are non-programmable single-output power supplies with a 90W to 150W power rating. These units feature reliable DC power, efficient setup capabilities, and security features. The U8000 series offers excellent load and line regulation (constant voltage, CV: <0.01% +2mV; constant current, CC: <0.02% +2mA) to ensure stable output. These units provide a fast 50µs transient response and 1mVrms low output noise (3mArms from 20Hz to 20MHz). Protections include overvoltage (OVP) and overcurrent (OCP) to prevent damage to devices under test (DUT). 

FEATURED PRODUCTS
KEYSIGHT