U5857A/2PS/903

372-U5857A-US
U5857A/2PS/903

Mfr.:

Description:
Thermal Imaging Cameras TrueIR THERM IMAGER 1200 DEGREE CELSUS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Thermal Imaging Camera
320 x 240
- 20 C to + 1200 C
0.07 C
2 C
LCD, 3.5 in
Brand: Keysight
Cable Type: North American Power Cord Included
Height: 250 mm
Length: 85 mm
Product Type: Thermal Imagers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 95 mm
Part # Aliases: U5857A/903
Unit Weight: 746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT