U2903A

372-U2903A
U2903A

Mfr.:

Description:
Terminal Block Interface Modules TERM BRD SCSI 100 PIN CONN 1M CABLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Terminal Block Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Terminal Boards
100 Position
Screw
U2600A
Brand: Keysight
Connection Method: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 42.96 mm
Length: 103 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Modules
Width: 85.2 mm
Unit Weight: 827,348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8536698000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT