U2761A/2PS/903

372-U2761A-US
U2761A/2PS/903

Mfr.:

Description:
Function Generators & Synthesisers Function/arbitrary waveform generator, USB modular-U2761A, 20MHz. BenchVue BV0022B SW license included

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Keysight EDU33211A
Keysight
Function Generators & Synthesisers Waveform generator, 20 MHz, 1-channel

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
20 MHz
USB Modular Function / Arbitrary Waveform Generato
No
North American Power Cord Included
Brand: Keysight
Height: 41 mm
Input Voltage: 12 VDC
Length: 180 mm
Product Type: Function Generators & Synthesizers
Series: U2700A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 117 mm
Part # Aliases: U2761A U2761A/903
Unit Weight: 528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8543201000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT