U2751A/2PS/903

372-U2751A-US
U2751A/2PS/903

Mfr.:

Description:
Data Logging & Acquisition USB Modular Switch Matrix, Power cord - US/Canada, 120V

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Modules
Datalogging
Combined
Graphic
USB
2 A
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: North American Power Cord Included
Height: 44 mm
Length: 183 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Series: U2700A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 12 VDC
Width: 120 mm
Part # Aliases: U2751A U2751A/903
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT