U2723A/2PS/903

372-U2723A-US
U2723A/2PS/903

Mfr.:

Description:
Source Measure Units - SMUs USB modular source measure unit with embedded test scripts. BenchVue BV0023B SW license included

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 V to 20 V
0.1 %
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Height: 66 mm
Length: 183 mm
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Series: U2700A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: USB Modular Source Measure Unit
Voltage Rating: 12 VDC
Width: 120 mm
Part # Aliases: U2723A U2723A/903
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030890100
ECCN:
3A992.a

FEATURED PRODUCTS
KEYSIGHT