U2701A/2PS/903

372-U2701A-US
U2701A/2PS/903

Mfr.:

Description:
Benchtop Oscilloscopes USB modular-U2701A,100MHZ. BenchVue SW license, US Power Cord

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Keysight EDUX1052G
Keysight
Benchtop Oscilloscopes InfiniiVision 1000 X-Series Oscilloscope with WaveGen, 2Ch, 50 MHz US 120v NEMA 15 Plug

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 Channel
100 MHz
1 GSa/s
12 VDC
USB Oscilloscope
North American Power Cord Included
Brand: Keysight
Height: 41 mm
Interface Type: USB
Length: 180 mm
Product Type: Oscilloscopes
Series: U2700A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 117 mm
Part # Aliases: U2701A U2701A/903
Unit Weight: 534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT