U2541A/2PS/903

372-U2541A-US
U2541A/2PS/903

Mfr.:

Description:
Data Logging & Acquisition 250 KSa/s USB Modular Simultaneous Data Acq, Power cord - US/Canada, 120V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Modules
DAQ
Combined
SCSI-VHDCI
USB
2 A
4 Channel
Brand: Keysight
Description/Function: North American Power Cord Included
Height: 44 mm
Length: 182.4 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 16 bit
Series: U2500A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 12 VDC
Width: 120 mm
Part # Aliases: U2541A U2541A/903
Unit Weight: 565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT