U2353A/2PS/903

372-U2353A-US
U2353A/2PS/903

Mfr.:

Description:
Data Logging & Acquisition 16-Ch, 500 Ksa/s, USB Modular Multifuntion DAQ, Power cord - US / Canada, 120V

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Modules
DAQ
Combined
USB
2 A
16 Channel
Brand: Keysight
Description/Function: North American Power Cord Included
Height: 44 mm
Length: 182.4 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 16 bit
Safety Rating: CSA, EN 61010-1:2001, IEC 61010-1:2001, UL 61010-1:2004
Series: U2300A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 12 VDC
Width: 120 mm
Part # Aliases: U2353A U2353A/903
Unit Weight: 565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT