U2010A

372-U2010A
U2010A

Mfr.:

Description:
Function Generators & Synthesisers Arbitrary waveform generation upgrade, fixed perpectual license

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Function Generator
No
No
Brand: Keysight
Height: 197 mm
Height - mm: 197 mm
Length: 271.2 mm
Length - mm: 271.2 mm
Product Type: Function Generators & Synthesizers
Series: U2010A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 270 mm
Width - mm: 270 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Modular Instruments

Keysight Technologies USB Modular Instruments are paperback-sized modules that provide the flexibility of standalone or chassis-based operation. These USB Instruments feature a simple USB setup, easy-to-use software, flexible expansion of channels, and multiple synchronized measurements. Keysight Technologies USB Modular Instruments are compact solutions that meet the demands of many applications.

FEATURED PRODUCTS
KEYSIGHT