U1733C

Keysight
372-U1733C
U1733C

Mfr.:

Description:
Digital Multimeters LCR Meter, handheld, 20000 count, dual display, 100Hz/120Hz/1KHz/10KHz/100KHZ

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
626,99 € 626,99 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LCR Meters
0.002
2 Ohms to 200 MOhms
20 pF to 20 mF
20000
100 Hz to 100 kHz
Auto, Manual
Data Hold
184 mm
87 mm
41 mm
Brand: Keysight
Mounting Style: Hand Held
Product Type: Multimeters
Series: U1730C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
CNHTS:
9030891000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U1730C Series Handheld LCR Meters

Keysight Technologies U1730C Series Handheld LCR Meters measure frequencies as high as 100kHz, a capability typically found only in benchtop meters. The one-touch automatic identification function button displays component type and detailed component analysis such as impedance, equivalent series resistance (ESR), and inductor specific DC resistance (DCR). These LCR meters feature a 20,000-count resolution, 0.02% basic accuracy, and IR-to-USB connectivity for data logging to PCs. Keysight Technologies U1730C Series Handheld LCR Meters enable the testing of various component types, including secondary components of dissipation factor (D), quality factor (Q), and angle indication of impedance (θ).

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

FEATURED PRODUCTS
KEYSIGHT