U1253B/903

Keysight
372-U1253B-US
U1253B/903

Mfr.:

Description:
Digital Multimeters True RMS DMM w/OLED US Power Cord

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
5
Expected 5/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
798,79 € 798,79 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Hand Held
0.0005
50 mV to 1 kV
500 Ohms to 500 MOhms
10 nF to 100 mF
50000
20 MHz
True RMS
203.5 mm
94.4 mm
59 mm
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 10 A
Product Type: Multimeters
Series: U1250
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: U1253B
Unit Weight: 527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030320000
CNHTS:
8542319090
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a

U1252B / 3B Handheld Digital Multimeters

Keysight Technologies U1252B/3B Handheld Digital Multimeters (DMMs) both offer a 50,000-count dual display, and the U1253B DMM is upgraded with an LED (OLED) screen with wide viewing angles. Both units provide up to 0.025% basic DC voltage accuracy, true RMS AC and AC+DC measurements, and K-type and J-type temperature measurements. Built-in functions include a programmable square-wave generator and 20MHz frequency counter. Keysight Technologies U1252B/3B DMMs offer manual and automated (interval) data logging (internally to DMM and externally to PC). The series features CAT III 1000V / CAT IV 600V overvoltage protection to perform thorough troubleshooting of any faulty circuit.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

FEATURED PRODUCTS
KEYSIGHT