U1253B/900/PLG

Keysight
372-U1253B-UKEU
U1253B/900/PLG

Mfr.:

Description:
Digital Multimeters True RMS 50000 count handheld DMM with OLED display

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
798,79 € 798,79 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
0.0005
50 mV to 1 kV
500 Ohms to 500 MOhms
10 nF to 100 mF
50000
20 MHz
True RMS
203.5 mm
94.4 mm
59 mm
Brand: Keysight
Cable Type: UK / EU Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 10 A
Mounting Style: Hand Held
Product Type: Multimeters
Series: U1250
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: U1253B
Unit Weight: 535,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT