U1232A

Keysight
372-U1232A
U1232A

Mfr.:

Description:
Digital Multimeters True RMS 6000 count handheld DMM

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,32 € 286,32 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
0.005
600 mV to 600 V
600 Ohms to 60 MOhms
1 uF to 10 mF
6000
99.99 Hz to 99.99 kHz
Auto, Manual
True RMS
169 mm
86 mm
52 mm
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 60 A
Mounting Style: Hand Held
Product Type: Multimeters
Series: U1230
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 714,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
3A992.a

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1230 Series Handheld Digital Multimeters

Keysight Technologies U1230 Series Handheld Digital Multimeters (DMMs) combine a built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld device. These DMMs feature data logging capability (stores up to 10 readings) and IR-to-USB connectivity to transfer data to a PC for recording. The units are ergonomically designed for a better grip. Keysight Technologies U1230 Series Handheld Digital Multimeters are rated CAT III 600V and have an operating temperature range of -10°C to +55°C.

FEATURED PRODUCTS
KEYSIGHT