U1177A

372-U1177A
U1177A

Mfr.:

Description:
Test Accessories - Other IR-Bluetooth Adapter Class 2, 10 Meter

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Accessories - Other
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessories
Adapter
IR to Bluetooth Adapter
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 37 mm
Length: 71 mm
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 39 mm
Part # Aliases: U1177A-CFG032
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT