U1174A

Keysight
372-U1174A
U1174A

Mfr.:

Description:
Instrument Protection & Storage Carrying case, soft

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
13
Expected 8/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,44 € 34,44 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Instrument Protection & Storage
RoHS:  
Cases
Soft Case
Brand: Keysight
Height: 3 in
Length: 9 in
Product Type: Instrument Protection and Storage
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Soft Carrying Case
Width: 5 in
Part # Aliases: U1174A-CFG001
Unit Weight: 1,143 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
4202920000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT