N9322C

Keysight
372-N9322C
N9322C

Mfr.:

Description:
Spectrum Analysers Basic Spectrum Analyzer (BSA), 9 kHz to 7 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17.565,41 € 17.565,41 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Spectrum Analysers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
9 kHz to 7 GHz
North American Power Cord Included
Brand: Keysight
Height: 132 mm
Length: 400 mm
Product Type: Analyzers
Series: N9322C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 320 mm
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A991.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N932xC Basic Spectrum Analyzers

Keysight Technologies N932xC Basic Spectrum Analyzers meet a wide range of demanding RF test needs with multiple functionalities that cover spectrum analysis, signal monitoring, and transmission/reflection measurements. These analyzers feature optimized measurement speed for higher test efficiency. The automation and communication interface offers industry-standard SCPI language support and USB / GPIB / LAN connectivity choices. Keysight Technologies N932xC Basic Spectrum Analyzers are ideal for general-purpose applications such as AM/FM tune and listen, analog or ASK/FSK demodulation, SCPI code compatibility, stimulus-response, and EMI interference analysis.

FEATURED PRODUCTS
KEYSIGHT