N9322C-RM7

Not Assigned
N9322C-RM7

Mfr.:

Description:
Spectrum Analysers Reflection measurement (requires option TG7)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Spectrum Analysers
9 kHz to 7 GHz
USB Cable
Brand: Keysight
Equipment Type: Spectrum Analyzer
Height: 132.5 mm
Length: 400 mm
Product Type: Analyzers
Series: N932xC
Subcategory: Test Equipment
Width: 320 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908940
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900599
BRHTS:
90309090
ECCN:
3D991

FEATURED PRODUCTS
KEYSIGHT