N9310A

372-N9310A
N9310A

Mfr.:

Description:
Function Generators & Synthesisers RF Signal generator 9KHz to 3.0GHz

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
9 kHz to 3 GHz
US Power Cord
Brand: Keysight
Height: 132 mm
Input Voltage: 120 V
Length: 400 mm
Product Type: Function Generators & Synthesizers
Series: N9310A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 320 mm
Unit Weight: 9,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT