N6784A

Keysight
372-N6784A
N6784A

Mfr.:

Description:
Source Measure Units - SMUs Source/Measure Unit, General Purpose, 4-Quadrant, 20V/1A or 6V/3A, 20W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.068,01 € 6.068,01 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Keysight
Cable Type: North American Power Cord Included
Current Rating: 3 A
Product: DC Power Modules
Product Type: Source Measure Units - SMUs
Series: N6700
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N6700 Power System Source Measure Units (SMUs)

Keysight Technologies N6700 Power System Source Measure Units (SMUs) measure currents accurately down to microampere and nanoampere. These SMUs provide accurate current measurements with seamless ranging, analyze a device and battery with the voltmeter mode, and emulate a battery with stable glitch-free sourcing and sinking. N6700 SMUs feature highly accurate measurements down to nanoamperes while providing operation as a DC current source, electronic load, and DC voltage source. Keysight Technologies N6700 Power System SMUs are designed for use in battery drain analysis, functional testing, and more.

FEATURED PRODUCTS
KEYSIGHT