N6756A

Keysight
372-N6756A
N6756A

Mfr.:

Description:
Modular Power Supplies – Modules High-Performance Autoranging DC Power Module 60V, 17A, 500W, double-wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 7/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.407,37 € 4.407,37 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
N6700
Brand: Keysight
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N6700 Power System High-Performance Modules

Keysight Technologies N6700 Power System High-Performance Modules increase test flexibility with autoranging outputs, providing higher current at more voltages. N6753A to N6756A high-performance modules occupy two module slots within the mainframe, whereas all other modules occupy only one module slot. N6700 high-performance modules offer up to 60V maximum voltage rating, 50W to 500W output power, and a voltage accuracy rating of 0.06%. Keysight Technologies N6700 Power System High-Performance Modules include a quick-disconnect connector and can operate at lower output power to stay within the mainframe output rating.

FEATURED PRODUCTS
KEYSIGHT