N6732B

Keysight
372-N6732B
N6732B

Mfr.:

Description:
Modular Power Supplies – Modules DC Power Module 8V, 6.25A, 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1
Expected 6/5/2026
2
Expected 6/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
802,66 € 802,66 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
N6700
Brand: Keysight
Height: 194.7 mm
Length: 425.6 mm
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 313 mm
Unit Weight: 16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

N6700 Power System Basic Performance Modules

Keysight Technologies N6700 Power System Basic Performance Modules provide programmable voltage, current, measurement, and protection features to power devices under test (DUT) and automatic test equipment (ATE) system resources. These DC power modules have power ratings of 50W, 100W, or 300W and offer low noise with high-accuracy sourcing and measurements. The N6760 series provides precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current. Keysight Technologies N6700 Power System Basic Performance Modules deliver programming speeds 10x to 50x faster than other programmable power supplies.

FEATURED PRODUCTS
KEYSIGHT