N6702C/900/PLG

Keysight
372-N6702C-UKEU
N6702C/900/PLG

Mfr.:

Description:
Modular Power Supplies – Chassis N6702C Low-Profile Modular Power System Mainframe, 1200W, 4 Slots

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.732,20 € 5.732,20 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
N6700
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

FEATURED PRODUCTS
KEYSIGHT