N4826A

Keysight
372-N4826A
N4826A

Mfr.:

Description:
Test Probes Dual lead adapter, kit of 2

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,18 € 22,18 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
RoHS:  
Accessory
Dual Lead Adapter
9 cm
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Dual Lead Adaptor Kits
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: InfiniiVision
Unit Weight: 7,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT