N2818A

372-N2818A
N2818A

Mfr.:

Description:
Test Probes Differential probe -200 MHz with AutoProbe

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Differential Probe
Differential Probe
200 MHz
111 mm
60 V
Brand: Keysight
Cable Type: BNC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 14 mm
Product: Differential Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: InfiniiVision
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT