N2795A

Keysight
372-N2795A
N2795A

Mfr.:

Description:
Test Probes Active probe - 1 GHz single-ended

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.847,97 € 1.847,97 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Differential Probe
Differential Probe
1 GHz
Brand: Keysight
Product: Active Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: InfiniiVision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Ended Active Test Probes

Keysight Technologies Single-Ended Active Test Probes are 1GHz to 2GHz probes with AutoProbe interface (compatible with Keysight's InfiniiVision and Infiniium family of oscilloscopes). These cost-effective probes integrate many of the characteristics needed for general-purpose, high-speed probing–especially in digital system design, component design/characterization, and educational research applications. Its 1MΩ input resistance and extremely low input capacitance (1pF) provide ultra-low loading of the DUT. This, accompanied by superior signal fidelity, makes these probes useful for digital logic voltages.

FEATURED PRODUCTS
KEYSIGHT