N2779A/903

Keysight
372-N2779A-USWW
N2779A/903

Mfr.:

Description:
Power Supplies - Bench Top Power supply, 3 channel for N278xA current probe, US Power Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.092,56 € 2.092,56 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Three-Phase
100 VAC to 240 VAC
3 Output
12 VDC
2.5 A
12 VDC
2.5 A
12 VDC
2.5 A
170 VA
None
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Bench Top Power Supplies
Series: N2779A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: InfiniiVision
Part # Aliases: N2779A
Unit Weight: 1,528 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT