MSOX4104A

372-MSOX4104A-USWW
MSOX4104A

Mfr.:

Description:
Benchtop Oscilloscopes Mixed Signal, 4+16-Ch, 1 GHz, Power cord - US / Canada 120V, NEMA 5-15P male

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Channel + 16 Channel
1 GHz
5 GS/s
Color TFT, LCD
Digital Oscilloscope
North American Power Cord Included
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 275 mm
Height - mm: 275 mm
Length: 454 mm
Length - mm: 454 mm
Product Type: Oscilloscopes
Series: 4000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 156 mm
Width - mm: 156 mm
Part # Aliases: MSOX4104A/903
Unit Weight: 6,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.g

FEATURED PRODUCTS
KEYSIGHT