MSOX4022A/903

372-MSOX4022A-USWW
MSOX4022A/903

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope, mixed signal, 2+16-channel, 200 MHz, US/Canada Power Cord

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 Channel, 16 Channel
5 GSa/s
Color TFT, LCD
100 V to 240 V
Mixed Signal Oscilloscope
Brand: Keysight
Height: 156 mm
Height - mm: 156 mm
Interface Type: I2C, SPI, UART
Length: 454 mm
Length - mm: 454 mm
Product Type: Oscilloscopes
Series: 4000 X-Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 275 mm
Width - mm: 275 mm
Part # Aliases: MSOX4022A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT