HD304MSO

Keysight
372-HD304MSO
HD304MSO

Mfr.:

Description:
Benchtop Oscilloscopes InfiniiVision Mixed Signal Oscilloscope, 4+16 CH, 200MHZ, 20 Mpts, HD3 Series

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.802,07 € 7.802,07 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20 Channel
3.2 GS/s
WXGA
100 V to 240 V
Mixed Signal Oscilloscope
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 13.2 in
Interface Type: CAN, I2C, LIN, SPI
Length: 10.3 in
Product Type: Oscilloscopes
Series: HD3 Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 6.6 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.g

InfiniiVision HD3 Oscilloscopes

Keysight Technologies InfiniiVision HD3 Oscilloscopes enable designers to perform digital debugging using a portable oscilloscope with a custom application-specific integrated circuit (ASIC). These HD3 oscilloscopes deliver four times more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Engineers can troubleshoot designs and ensure product quality by debugging with an oscilloscope that sees the small signals beyond the noise to find the slightest and most infrequent signal glitches. Users can capture longer time spans at full sample rate with 100Mpts of deep memory, as well as characterize signals, hunt for errors, and save automatically with Keysight Fault Hunter. Ideal applications for Keysight InfiniiVision HD3 Oscilloscopes include healthcare, automotive, general embedded designs, and power.

FEATURED PRODUCTS
KEYSIGHT