EDU33212A

Keysight
372-EDU33212A
EDU33212A

Mfr.:

Description:
Function Generators & Synthesisers Waveform generator, 20 MHz, 2-channel UK& HK Power Cord

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.139,36 € 1.139,36 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Keysight
Product Type: Function Generators & Synthesizers
Series: EDU33210
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: EDU33212A-900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543201000
USHTS:
9030840000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Bench Essentials

Keysight Technologies Smart Bench Essential Series works seamlessly with PathWave BenchVue software to test, analyze, and share results collaboratively. In addition, these essentials also generate source signals that are clean and reliable and measure and display signals from devices under test with confidence of its accuracy. The Smart Bench Essential Series offers smart remove connectivity via PathWave Remote Lab Access and Lab Management software, industry-grade performance, and a signature 7" color display. These essentials include a single-channel 20MHz function generator, dual-channel 20MHz function generator, 5.5-digit digital multimeter, triple-output DC power supply, and instrument stacking kit. Keysight Technologies Smart Bench Essentials are designed for basic teaching labs, general electronics, and manufacturing tests on a bench.

EDU33210 Function/Arbitrary Waveform Generators

Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators provide the capabilities and flexibility needed to quickly complete jobs, no matter how complex. An intuitive, information-packed front-panel interface allows users to easily resume where they left off. These 20MHz dual-channel function/arbitrary waveform generators include signals and features such as modulation, sweep, and burst. The 7" wide video graphics array (WVGA) color display provides both the waveform setting and other parameters in one view. The generators can also simultaneously display waveform information for both channels. Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators employ color-coded keypads, along with display and output connectors, to help prevent set-up and connection errors.

FEATURED PRODUCTS
KEYSIGHT