E9327A

Keysight
372-E9327A
E9327A

Mfr.:

Description:
RF Test Equipment Peak and average Power Sensor, 50 MHz to 18 GHz, 5 MHz bandwidth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.765,86 € 6.765,86 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
RF Power Meter
50 MHz to 18 GHz
Brand: Keysight
Height: 30 mm
Length: 150 mm
Product Type: RF Test Equipment
Series: E9327A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908923
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT