E5810B/2PS/903

Keysight
372-E5810B-US
E5810B/2PS/903

Mfr.:

Description:
Gateways LAN/GPIB/USB Gateway US Power Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.687,52 € 2.687,52 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.2 Mb/s, 115 kb/s, 480 Mb/s
1 Port
GPIB, RS-232, USB
12 V
12 V
0 C
+ 55 C
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Gateway with North American Power Cord Included
Dimensions: 226.5 mm L x 238 mm W x 61 mm H
Operating Supply Current: 2 A
Product Type: Gateways
Security: Yes
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: E5810B/1PS/903
Unit Weight: 215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT