E4980AL/052

372-E4980AL-052-USWW
E4980AL/052

Mfr.:

Description:
Digital Multimeters Precision LCR Meter, 20Hz to 500 kHz with DCR, US 120V power cord

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.588,24 € 9.588,24 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LCR Meters
No Data Hold
390 mm
375 mm
105 mm
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Bench Top
Product Type: Multimeters
Series: E4980A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 120 V
Part # Aliases: E4980A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992.a

FEATURED PRODUCTS
KEYSIGHT