E36312A/0E3/900/PLG

Keysight
372-E36312A-UKEU
E36312A/0E3/900/PLG

Mfr.:

Description:
Power Supplies - Bench Top DC pwr supply, triple-output, 6 V, 5 A and 2 x 25 V, 1 A, 80 W: LAN, USB. UK and EU Pwr Cords. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 6/25/2026
3
Expected 7/14/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.987,74 € 1.987,74 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Programmable
230 VAC
3 Output
0 VDC to 6 VDC
0 A to 5 A
0 VDC to 25 VDC
0 A to 1 A
0 VDC to 25 VDC
0 A to 1 A
80 W
LCD
Brand: Keysight
Cable Type: UK / EU Power Cord Included
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36300
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: E36312A
Unit Weight: 8,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E36300 Triple-Output Power Supplies - Europe

Keysight Technologies E36300 Triple-Output Power Supplies (European version) combine convenient benchtop capabilities with flexible system features in a compact intuitive package. These power supplies offer clean reliable power through excellent 0.01% line / load regulation, excellent programming / readback accuracy, and low output ripple and noise. The series delivers the performance of system power supplies in three cost-effective models. These units feature low acoustic noise, auto series / parallel connections, and three independent power supplies in one box. The 4.3" LCD color display shows the voltage and current of all three channels at the same time. These three channels are color-coded to simplify manual setup.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT