E36234A/900PLG

Keysight
372-E36234A-UKEU
E36234A/900PLG

Mfr.:

Description:
Power Supplies - Bench Top DC pwr supply, dual-output, auto-range: 2 x 60 V, 10 A, 400 W: LAN, USB. UK and EU Pwr Cords. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
7
Expected 7/30/2026
7
Expected 8/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.799,79 € 3.799,79 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Autoranging
100 VAC to 240 VAC
2 Output
0 VDC to 60 VDC
0 A to 10 A
0 VDC to 60 VDC
0 A to 10 A
400 W
LCD
Brand: Keysight
Cable Type: UK / EU Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 389.2 mm
Length: 144.8 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 215.9 mm
Part # Aliases: E36234A
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT