E36231A/903

Keysight
372-E36231A-USWW
E36231A/903

Mfr.:

Description:
Power Supplies - Bench Top DC pwr supply, single-output, auto-range: 30 V, 20 A, 200 W: LAN, USB. US Pwr Cords. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
22
Expected 7/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.080,91 € 2.080,91 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Autoranging
100 VAC to 240 VAC
1 Output
0 VDC to 30 VDC
0 A to 20 A
200 W
LCD
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Height: 144.8 mm
Length: 389.2 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36200A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 215.9 mm
Part # Aliases: E36231A
Unit Weight: 5,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT