E36104B/0E3/902

Keysight
372-E36104B-EU
E36104B/0E3/902

Mfr.:

Description:
Power Supplies - Bench Top DC pwr supply, single-output, 35 V, 1 A, 35 W. EU Pwr Cord. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.288,93 € 1.288,93 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
230 VAC
1 Output
35 VDC
1 A
35 W
LED
Brand: Keysight
Cable Type: EU Power Cord Included
Height: 365 mm
Length: 106 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36100
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 102 mm
Part # Aliases: E36104B
Unit Weight: 3,583 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E36300 Triple-Output Power Supplies - Europe

Keysight Technologies E36300 Triple-Output Power Supplies (European version) combine convenient benchtop capabilities with flexible system features in a compact intuitive package. These power supplies offer clean reliable power through excellent 0.01% line / load regulation, excellent programming / readback accuracy, and low output ripple and noise. The series delivers the performance of system power supplies in three cost-effective models. These units feature low acoustic noise, auto series / parallel connections, and three independent power supplies in one box. The 4.3" LCD color display shows the voltage and current of all three channels at the same time. These three channels are color-coded to simplify manual setup.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

E36100 Programmable DC Power Supplies - Europe

Keysight Technologies E36100 Programmable DC Power Supplies (European version) are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.

E36100 Programmable DC Power Supplies

Keysight Technologies E36100 Programmable DC Power Supplies are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.

FEATURED PRODUCTS
KEYSIGHT